LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol HFW14S-2STAE1HLF product image
Images for reference only

Amphenol HFW14S-2STAE1HLFRoHS

Manufacturer
MPN
HFW14S-2STAE1HLF
LCSC Part #
C3169923
Packaging
Through Hole,P=1mm
Customer #
Key Attributes
FFC/FPC Connector 14 Position 1mm Pitch Top Contact Surface Mount -55℃~+105℃
Datasheetpdf iconAmphenol HFW14S-2STAE1HLF
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerAmphenol
PackagingThrough Hole,P=1mm
Locking Feature-
Operating Temperature-55℃~+105℃
Number of Contacts14P
Pitch1mm
Contact PlatingGold
Contact TypeTop Contact
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.625$ 0.63
200+$ 0.2423$ 48.46
500+$ 0.2346$ 117.30
1,000+$ 0.23$ 230.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.