IRISO IMSA-11501S-35B-GFN1
| Manufacturer | |
| MPN | IMSA-11501S-35B-GFN1 |
| LCSC Part # | C3169747 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | FFC/FPC Connector 35 Position 0.5mm Pitch Bottom Contact Surface Mount, Right Angle |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | IRISO | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | - | |
| Operating Temperature | - | |
| Number of Contacts | 35P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification defines the specifications and performance requirements for the IRISO Electronics Co., Ltd. 11501 Series 0.5mm pitch FPC/FFC connectors. The connector has a maximum rated voltage of 50V (AC/DC), a maximum rated current of 0.5A, and an operating temperature range of -40 ~ +105°C (including temperature rise during energization). Performance tests are generally conducted under ambient conditions of 15 ~ 35°C temperature and 25 ~ 85% relative humidity. The product uses a lead-free tin plating process; however, tin whiskers may occur, and IRISO provides no guarantee against tin whisker growth. The storage period is 1 year from the date of delivery, with storage conditions of -10 ~ +40°C temperature and relative humidity of 75%RH or below.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8529 | $ 2.85 |
| 200+ | $ 1.1039 | $ 220.78 |
| 500+ | $ 1.065 | $ 532.50 |
| 1,500+ | $ 1.0456 | $ 1568.40 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | IRISO | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | - | |
| Operating Temperature | - | |
| Number of Contacts | 35P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification defines the specifications and performance requirements for the IRISO Electronics Co., Ltd. 11501 Series 0.5mm pitch FPC/FFC connectors. The connector has a maximum rated voltage of 50V (AC/DC), a maximum rated current of 0.5A, and an operating temperature range of -40 ~ +105°C (including temperature rise during energization). Performance tests are generally conducted under ambient conditions of 15 ~ 35°C temperature and 25 ~ 85% relative humidity. The product uses a lead-free tin plating process; however, tin whiskers may occur, and IRISO provides no guarantee against tin whisker growth. The storage period is 1 year from the date of delivery, with storage conditions of -10 ~ +40°C temperature and relative humidity of 75%RH or below.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

