LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IRISO IMSA-11501S-32A-GFN1 product image
Images for reference only

IRISO IMSA-11501S-32A-GFN1RoHS

Manufacturer
MPN
IMSA-11501S-32A-GFN1
LCSC Part #
C3169481
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
FFC/FPC Connector 32 Position 0.5mm Pitch Bottom Contact Surface Mount, Right Angle
Datasheetpdf iconIRISO IMSA-11501S-32A-GFN1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6694$ 2.67
200+$ 1.0338$ 206.76
500+$ 0.9968$ 498.40
1,500+$ 0.9798$ 1469.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerIRISO
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking Feature-
Operating Temperature-
Number of Contacts32P
Pitch0.5mm
Contact PlatingGold
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.