LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-1734248-0 product image
  • 2-1734248-0 thumbnail 1
  • 2-1734248-0 thumbnail 2
  • 2-1734248-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2-1734248-0RoHS

Manufacturer
MPN
2-1734248-0
LCSC Part #
C3169101
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN FFC FPC 20POS 1mm VERTICAL - 1 SIDED CNT SMD
Custom CablesMOQ 1pc
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.744$ 2.74
10+$ 2.3114$ 23.11
30+$ 2.0403$ 61.21
100+$ 1.7626$ 176.26
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerTE Connectivity
PackagingSMD,P=1mm
Locking FeatureSlide Lock
Operating Temperature-20℃~+85℃
Number of Contacts20P
Pitch1mm
Current Rating1A
Voltage Rating (Max)125V
Contact PlatingGold
Contact TypeSingle-side Contact/Vertical
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.