LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP34R0F product image
  • RK73H1ETTP34R0F thumbnail 1
  • RK73H1ETTP34R0F thumbnail 2
  • RK73H1ETTP34R0F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1ETTP34R0FRoHS

Manufacturer
MPN
RK73H1ETTP34R0F
LCSC Part #
C316905
Packaging
0402
Customer #
Key Attributes
RES 34Ω ±1% 100mW 0402
Datasheetpdf iconKOA RK73H1ETTP34R0F
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0034$ 0.34
1,000+$ 0.0026$ 2.60
3,000+$ 0.0022$ 6.60
10,000+$ 0.002$ 20.00
50,000+$ 0.0017$ 85.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance34Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece