LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 66226-008LF product image
Images for reference only

Amphenol 66226-008LFRoHS

Manufacturer
MPN
66226-008LF
LCSC Part #
C3168458
Packaging
P=2.54mm
Customer #
Key Attributes
FFC/FPC Connector 8 Position 2.54mm Pitch -65℃~+105℃
Custom CablesMOQ 1pc
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6851$ 1.69
10+$ 1.4235$ 14.24
30+$ 1.2805$ 38.42
100+$ 1.118$ 111.80
500+$ 1.0465$ 523.25
1,000+$ 1.014$ 1014.00
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerAmphenol
PackagingP=2.54mm
Locking FeatureSlide Lock
Operating Temperature-65℃~+105℃
Number of Contacts8P
Pitch2.54mm
Contact PlatingTin
FFC, FCB Thickness-
Contact MaterialCopper-Nickel Alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.