LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 65801-008LF product image
  • 65801-008LF thumbnail 1
  • 65801-008LF thumbnail 2
  • 65801-008LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 65801-008LFRoHS

Manufacturer
MPN
65801-008LF
LCSC Part #
C3168234
Packaging
P=2.54mm
Customer #
Key Attributes
FFC/FPC Connector 8 Position 2.54mm Pitch -65℃~+105℃
Datasheetpdf iconAmphenol 65801-008LF
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5529$ 1.55
10+$ 1.29$ 12.90
30+$ 1.1456$ 34.37
100+$ 0.9834$ 98.34
500+$ 0.9103$ 455.15
1,000+$ 0.8779$ 877.90
Standard Packaging48/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerAmphenol
PackagingP=2.54mm
Locking FeatureSlide Lock
Operating Temperature-65℃~+105℃
Number of Contacts8P
Pitch2.54mm
Contact PlatingTin
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness-
Contact MaterialCopper-Nickel Alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging48
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.