Images are for reference only
EDA Models

Amphenol F31W-1A7H1-11010

Manufacturer
Mfr. Part #
F31W-1A7H1-11010
LCSC Part #
C3167890
Package
SMD,P=0.5mm
Customer #
Key Attributes
CONN FFC FPC 10POS 0.5mm VERTICAL - 1 SIDED CNT SMD
Description
FFC/FPC Connector 10 Position 0.5mm Pitch Single-side Contact/Vertical Surface Mount -40℃~+105℃
Datasheet pdf icon Amphenol F31W-1A7H1-11010
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Amphenol F31W-1A7H1-11010
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1200
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 10
10 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
1+
$ 0.6133 $ 0.61
10+
$ 0.5972 $ 5.97
30+
$ 0.5875 $ 17.63
100+
$ 0.5779 $ 57.79
Standard Packaging 1200/Full Reel
Better price for more quantity?
$