LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX20030BATMI/V+ product image
Images for reference only

MAXIM MAX20030BATMI/V+RoHS

Manufacturer
MPN
MAX20030BATMI/V+
LCSC Part #
C3167448
Packaging
-
Customer #
Key Attributes
Step-down type 220kHz~2.2MHz Adjustable 1V~10V Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconMAXIM MAX20030BATMI/V+
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.5333$ 24.53
200+$ 9.494$ 1898.80
500+$ 9.1607$ 4580.35
1,000+$ 8.9956$ 8995.60
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
Packaging-
Operating Temperature-40℃~+125℃
Number of Outputs2
FunctionStep-down type
Frequency - Switching220kHz~2.2MHz
FeaturesCycle-by-cycle current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck;Boost
Operating Voltage3.5V~42V
Switch tube (built-in/external)External
Output Current-
Output Voltage1V~10V
Quiescent Current17uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging43
Sales UnitPiece

Introduction

AI Translation

The MAX20030/MAX20031 ICs are automotive 2.2MHz dual-synchronous step-down controllers with preboost controller and low-lQ LDO. The preboost controller enables VOUT1 and VOUT2 to stay in regulation during cold-crank operation all the way down to battery input of 2V. The ICs offer two high-voltage synchronous stepdown controllers that operate 180 degrees out of phase. This device operates with an input-voltage supply from 3.5V to 42V and can operate in dropout conditions by running at 97% duty cycle. It is intended for applications with mid- to high-power requirements that operate at a wide input voltage range, such as during automotive cold-crank or engine stop-start conditions. The step-down controllers operate at a frequency of up to 2.2MHz to allow small external components, reduced output ripple, and to guarantee no AM band interference. The switching frequency is resistor-adjustable (220kHz to 2200kHz). SYNC input programmability enables three frequency modes for optimized performance: forced fixedfrequency operation, skip mode with ultra-low quiescent current, and synchronization to an external clock. The ICs have a spread-spectrum pin for frequency modulation to minimize EMI interference. The ICs will be offered with a synchronous step-up controller. This preboost circuitry turns on during low input-voltage conditions, and is designed to provide power to step-down controller channels with input voltages as low at 2V. The ICs feature a power-OK monitor and overvoltage and undervoltage lockout. Protection features include cycle-by-cycle current limit and thermal shutdown. The MAX20030/MAX20031 are specified for operation over the -40°C to +125°C automotive temperature range.

Features

AI Translation
  • Meets Stringent OEM Module Power Consumption and Performance Specifications
  • 17µA IQ with 3.3V Buck On
  • 25µA IQ with 5V Buck On
  • 25µA IQ with LDO On
  • 65µA IQ with All Controllers Enabled
  • Enables Crank-Ready Designs
  • Synchronous Boost Converter for High-Current Capability and Efficiency
  • EMI Reduction Features Reduce Interference with Sensitive Radio Bands without Sacrificing Wide Input Voltage Range
  • 50ns (typ) Minimum On-Time Guarantees SkipFree Operation for 3.3V Output from Car Battery at 2.2MHz
  • Forced Fixed-Frequency PWM Operation
  • Resistor-Programmable Frequency Between 220kHz and 2.2MHz
  • Pin-Selectable Spread Spectrum
  • Integration and Thermally Enhanced Packages Save Board Space and Cost
  • Dual 2.2MHz Step-Down Controller with Synchronous Boost Controller and HV 200mA LDO
  • Current-Mode Controller with Forced-Fixed Frequency and Skip Modes
  • Thermally Enhanced 7mm x 7mm, 48-Pin TQFN Packages with Exposed Pad
  • Protection Features Improve System Reliability
  • Supply Overvoltage and Undervoltage Lockout
  • Overtemperature and Short-Circuit Protections

Applications

AI Translation
  • Instrument Cluster
  • Distributed DC Power Systems
  • Navigation and Radio Head Units