FLUKE 812404
| Manufacturer | |
| Mfr. Part # | 812404 |
| LCSC Part # | C3167402 |
| Package | - |
| Customer # | |
| Description | 2A 600V Fuses RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | FLUKE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1776.0608 | $ 1776.06 |
200+ | $ 687.3122 | $ 137462.44 |
500+ | $ 663.1585 | $ 331579.25 |
1,000+ | $ 651.2221 | $ 651222.10 |
Standard Packaging 1/Full
Bag | ||