Bel Fuse 0679H9100-05
| Manufacturer | |
| MPN | 0679H9100-05 |
| LCSC Part # | C3167147 |
| Packaging | SMD,6.1x2.5mm |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse 10A 60V SMD,6.1x2.5mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,6.1x2.5mm | |
| Melting I2t | 25.7 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.54mm | |
| Width | 2.54mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 60V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Quick Acting, 2410 SMD
- Compatible with 260℃, IR Pb-free solder process
- Wide range of current rating from 250 mA to 15A
- Wide operating temperature range, -55℃ to 125℃
- Tape & Reel for auto-insert SMD process
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863, Compliant with exemption 7(a)
- Halogen Free, (MSL = 1)
- AEC-Q Compliant
- Meets Bel automotive qualification
Applications
AI Translation
- Notebook
- LCD monitor
- PC computer
- Office electronic equipment
- Industrial equipment
- Medical equipment
- POE, POE+
- LCD / LED monitor
- Power supply
- LCD / LED TV
In-Stock: 92
92 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4748 | $ 0.47 |
| 10+ | $ 0.3747 | $ 3.75 |
| 30+ | $ 0.3335 | $ 10.01 |
| 100+ | $ 0.2795 | $ 27.95 |
| 500+ | $ 0.2557 | $ 127.85 |
| 1,000+ | $ 0.2414 | $ 241.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,6.1x2.5mm | |
| Melting I2t | 25.7 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.54mm | |
| Width | 2.54mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 60V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Quick Acting, 2410 SMD
- Compatible with 260℃, IR Pb-free solder process
- Wide range of current rating from 250 mA to 15A
- Wide operating temperature range, -55℃ to 125℃
- Tape & Reel for auto-insert SMD process
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863, Compliant with exemption 7(a)
- Halogen Free, (MSL = 1)
- AEC-Q Compliant
- Meets Bel automotive qualification
Applications
AI Translation
- Notebook
- LCD monitor
- PC computer
- Office electronic equipment
- Industrial equipment
- Medical equipment
- POE, POE+
- LCD / LED monitor
- Power supply
- LCD / LED TV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



