Littelfuse 0251002.PF002L
| Manufacturer | |
| MPN | 0251002.PF002L |
| LCSC Part # | C3166368 |
| Packaging | Through Hole,D2.8xL7.1mm |
| Customer # | |
| Key Attributes | 2A 125V Through Hole,D2.8xL7.1mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | - | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PICO II ultra-fast fuses are designed to meet a broad range of performance characteristics in a space-saving, ultra-compact package.
Features
AI Translation
- Ultra-fast acting
- Compact size
- Wide current rating range (0.062A ~ 15A)
- Halogen-free options available
- Wide operating temperature range
- Low temperature derating
Applications
AI Translation
- Flat Panel TV
- Power Supply
- Audio/Video System
- LCD Backlight Inverter
- Lighting System
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5754 | $ 1.58 |
| 200+ | $ 0.6095 | $ 121.90 |
| 500+ | $ 0.5895 | $ 294.75 |
| 1,000+ | $ 0.5787 | $ 578.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | - | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PICO II ultra-fast fuses are designed to meet a broad range of performance characteristics in a space-saving, ultra-compact package.
Features
AI Translation
- Ultra-fast acting
- Compact size
- Wide current rating range (0.062A ~ 15A)
- Halogen-free options available
- Wide operating temperature range
- Low temperature derating
Applications
AI Translation
- Flat Panel TV
- Power Supply
- Audio/Video System
- LCD Backlight Inverter
- Lighting System
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

