Bel Fuse 0ADEC9120-BE
| Manufacturer | |
| Mfr. Part # | 0ADEC9120-BE |
| LCSC Part # | C3163963 |
| Package | D6.4xL31.8mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 12A 500VAC/VDC D6.4xL31.8mm |
| Description | 12A 500V Ceramic Tube Fuse D6.4xL31.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Package | D6.4xL31.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.6727 | $ 5.67 |
10+ | $ 4.8701 | $ 48.70 |
30+ | $ 4.3918 | $ 131.75 |
100+ | $ 3.9076 | $ 390.76 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$