Littelfuse 0874.100MXEP
| Manufacturer | |
| MPN | 0874.100MXEP |
| LCSC Part # | C3163195 |
| Packaging | Through Hole,D3.6xL10mm |
| Customer # | |
| Key Attributes | 50A Ceramic Tube Fuse 100mA 250V Through Hole,D3.6xL10mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D3.6xL10mm | |
| Melting I2t | 0.005 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single-Pigtail Axial Lead 3.6×10mm Fast-Acting Fuse
Features
AI Translation
- Designed to UL/CSA 248 standard, fast-acting, ceramic body, compact package
- Single pigtail axial lead configuration
- Lead-free, RoHS compliant
- Rated current range: 0.10 to 10 amperes
Applications
AI Translation
This space-saving fuse is ideal for lighting, power supply, and adapter applications.
In-Stock: 757
757 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4153 | $ 2.42 |
| 10+ | $ 2.0399 | $ 20.40 |
| 30+ | $ 1.8048 | $ 54.14 |
| 100+ | $ 1.565 | $ 156.50 |
| 500+ | $ 1.4562 | $ 728.10 |
| 1,000+ | $ 1.4088 | $ 1408.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D3.6xL10mm | |
| Melting I2t | 0.005 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single-Pigtail Axial Lead 3.6×10mm Fast-Acting Fuse
Features
AI Translation
- Designed to UL/CSA 248 standard, fast-acting, ceramic body, compact package
- Single pigtail axial lead configuration
- Lead-free, RoHS compliant
- Rated current range: 0.10 to 10 amperes
Applications
AI Translation
This space-saving fuse is ideal for lighting, power supply, and adapter applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



