Littelfuse 0251002.PAT1L
| Manufacturer | |
| MPN | 0251002.PAT1L |
| LCSC Part # | C3163115 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Resistor Fuse 2A 125V Through Hole Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.405 | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PICO II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
AI Translation
- Very fast-acting
- Halogen-free available
- Small size
- Wide operating temperature
- Wide current rating range (0.062A - 15A)
- Low temperature re-rating
Applications
AI Translation
- Secondary protection for space constrained applications
- Flat–panel display TV
- Power supply
- LCD monitor
- Audio/Video system
- LCD backlight inverter
- Lighting system
- Offce machines
- Medical equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5754 | $ 1.58 |
| 200+ | $ 0.6095 | $ 121.90 |
| 500+ | $ 0.5895 | $ 294.75 |
| 1,000+ | $ 0.5787 | $ 578.70 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.405 | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PICO II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
AI Translation
- Very fast-acting
- Halogen-free available
- Small size
- Wide operating temperature
- Wide current rating range (0.062A - 15A)
- Low temperature re-rating
Applications
AI Translation
- Secondary protection for space constrained applications
- Flat–panel display TV
- Power supply
- LCD monitor
- Audio/Video system
- LCD backlight inverter
- Lighting system
- Offce machines
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

