EATON CC12H5A-TR
| Manufacturer | |
| MPN | CC12H5A-TR |
| LCSC Part # | C3161176 |
| Packaging | 1206 |
| Customer # | |
| Description | 100A 5A 32V 1206 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60
60
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.2156 | $ 2.22 |
10+ | $ 1.884 | $ 18.84 |
30+ | $ 1.6757 | $ 50.27 |
100+ | $ 1.4627 | $ 146.27 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$