EATON TR2/6125FF3-R
| Manufacturer | |
| MPN | TR2/6125FF3-R |
| LCSC Part # | C3161121 |
| Packaging | SMD,6.3x2.5mm |
| Customer # | |
| Description | 50A 3A SMD,6.3x2.5mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,6.3x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.1665 | $ 1.17 |
200+ | $ 0.4521 | $ 90.42 |
500+ | $ 0.4367 | $ 218.35 |
1,000+ | $ 0.4275 | $ 427.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$