SCHURTER 7100.1167.13
| Manufacturer | |
| MPN | 7100.1167.13 |
| LCSC Part # | C3160982 |
| Packaging | Through Hole |
| Customer # | |
| Description | 63A 1.6A Through Hole Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.0607 | $ 1.06 |
200+ | $ 0.4107 | $ 82.14 |
500+ | $ 0.3964 | $ 198.20 |
1,000+ | $ 0.3901 | $ 390.10 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$