HONGFA HF2150-1A-24DE
| Manufacturer | HONGFAAsian Brands |
| MPN | HF2150-1A-24DE |
| LCSC Part # | C31607 |
| Packaging | Through Hole,31.8x27mm |
| Customer # | |
| Key Attributes | MINIATURE HIGH POWER RELAY |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,31.8x27mm | |
| Contact Material | AgCdO | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 24V | |
| Number of Pins | 5 | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 40A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Rating | 30A@240VAC;20A@30VDC | |
| Contact Resistance | 50mΩ | |
| Length | 31.8mm | |
| Coil Rated Power | 900mW | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Width | 27mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 660Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 30A switching capability
- PCB coil terminals, ideal for heavyduty load
- Heavy load up to 7200VA
- Plastic sealed and Dust protected type available
In-Stock: 947
947 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2671 | $ 3.27 |
| 10+ | $ 2.7304 | $ 27.30 |
| 40+ | $ 2.3942 | $ 95.77 |
| 80+ | $ 2.0498 | $ 163.98 |
| 480+ | $ 1.8947 | $ 909.46 |
| 1,000+ | $ 1.8268 | $ 1826.80 |
| 2,000+ | $ 1.8009 | $ 3601.80 |
| 4,000+ | $ 1.7831 | $ 7132.40 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,31.8x27mm | |
| Contact Material | AgCdO | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 24V | |
| Number of Pins | 5 | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 40A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Rating | 30A@240VAC;20A@30VDC | |
| Contact Resistance | 50mΩ | |
| Length | 31.8mm | |
| Coil Rated Power | 900mW | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Width | 27mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 660Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 30A switching capability
- PCB coil terminals, ideal for heavyduty load
- Heavy load up to 7200VA
- Plastic sealed and Dust protected type available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



