BORN BESDU0402-14
| Manufacturer | BORNAsian Brands |
| MPN | BESDU0402-14 |
| LCSC Part # | C316053 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | ESD DIODE 14VWM 30VC 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | 0402 | |
| Clamping Voltage | 30V | |
| Operating Temperature | -40℃~+85℃ | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100pA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Chip ESD-Suppressor is specially designed to protect sensitive electronics from the threat of the electrostatic discharge (ESD). The product reacts almost instantly to the transient voltage and effectively clamps it to the low voltage for the duration of the ESD transient. The product uses voltage variable polymers that inherently produce low capacitance and very low leakage current. Thus the device is virtually invisible to the circuit during normal operational mode. It is especially transparent to the high-speed digital circuits due to the high off-state impedance and low capacitance. Signals are not distorted or disrupted as shown by extensive testing. Using the ESD-Suppressor ESD protection, devices maintain signal integrity of high- speed data signals while protecting the circuit from ESD. The nature of the material creates a bi- directional part, which means that only one device per surge path is required to provide complete ESD protection regardless of the surgepolarity.
Features
- 0402inch/ 1005mm foot print
- Ideal ESD protection for high frequency, low voltage applications.
- Exceeds testing requirements outlined in IEC 61000-4-2
- Ultra low capacitance (0.15pF typ.)
- Very low leakage current
- Fast response time
- Bi-directional
- Surface mount
- RoHS compliant for global applications.
Applications
- High Speed Data Ports ( USB 2.0, IEEE 1394 )
- Computers & Peripherals ( Cell phone, PDA, HDTV, DVD players )
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0264 | $ 0.53 |
| 200+ | $ 0.021 | $ 4.20 |
| 600+ | $ 0.018 | $ 10.80 |
| 2,000+ | $ 0.0162 | $ 32.40 |
| 10,000+ | $ 0.0139 | $ 139.00 |
| 20,000+ | $ 0.013 | $ 260.00 |
Standard Packaging10000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



