BORN ESD9L5.0ST5G-N
| Manufacturer | BORNAsian Brands |
| MPN | ESD9L5.0ST5G-N |
| LCSC Part # | C316041 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 13VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 75W peak pulse power (pulse duration tp = 8/20µs)
- Unidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (typical junction capacitance Cj = 0.7pF)
- Protects one data/power line
- IEC 61000-4-2 contact discharge ±15kV, air discharge ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (surge) 4A (8/20µs)
Applications
AI Translation
- Mobile phones and accessories
- Microprocessor-based devices
- Personal digital assistants (PDAs)
- Laptops, desktops, and servers
- Portable instruments
In-Stock: 443,180
443,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0278 | $ 0.56 |
| 200+ | $ 0.0225 | $ 4.50 |
| 600+ | $ 0.0195 | $ 11.70 |
| 2,000+ | $ 0.0178 | $ 35.60 |
| 10,000+ | $ 0.0141 | $ 141.00 |
| 20,000+ | $ 0.0133 | $ 266.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 75W peak pulse power (pulse duration tp = 8/20µs)
- Unidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (typical junction capacitance Cj = 0.7pF)
- Protects one data/power line
- IEC 61000-4-2 contact discharge ±15kV, air discharge ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (surge) 4A (8/20µs)
Applications
AI Translation
- Mobile phones and accessories
- Microprocessor-based devices
- Personal digital assistants (PDAs)
- Laptops, desktops, and servers
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



