LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN PESD3V3L1BA-N product image
  • PESD3V3L1BA-N thumbnail 1
  • PESD3V3L1BA-N thumbnail 2
  • PESD3V3L1BA-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN PESD3V3L1BA-NRoHS

Manufacturer
BORNAsian Brands
MPN
PESD3V3L1BA-N
LCSC Part #
C316020
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 3.3VWM 24VC SOD-323
Datasheetpdf iconBORN PESD3V3L1BA-N
In-Stock: 177,100
177,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0586$ 0.59
100+$ 0.049$ 4.90
300+$ 0.0441$ 13.23
3,000+$ 0.0294$ 88.20
6,000+$ 0.028$ 168.00
9,000+$ 0.0271$ 243.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSOD-323
Clamping Voltage24V
Peak Pulse Current (Ipp)20A@8/20us
Peak Pulse Power Dissipation (Ppp)480W@8/20us
Voltage - Breakdown4V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 480Watts peak pulse power (tp = 8/20μs)
  • Bidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • IEC 61000-4-2 ±30kV contact ±30kV air
  • IEC 61000-4-4 (EFT) 40A(5/50ns)
  • IEC 61000-4-5 (Lightning) 20A(8/20μs)

Applications

AI Translation
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Pagers
  • Peripherals