Littelfuse 0251.200NRT1L
| Manufacturer | |
| Mfr. Part # | 0251.200NRT1L |
| LCSC Part # | C3160016 |
| Package | Through Hole,D2.8xL7.1mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 200mA 125VAC/VDC TH |
| Description | 125V 200mA Through Hole,D2.8xL7.1mm Fuses RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,D2.8xL7.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
130 
130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3483 | $ 0.35 |
10+ | $ 0.3405 | $ 3.41 |
30+ | $ 0.3359 | $ 10.08 |
100+ | $ 0.3297 | $ 32.97 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$