LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse PICOSMDC035S-2 product image
  • PICOSMDC035S-2 thumbnail 1
  • PICOSMDC035S-2 thumbnail 2
  • PICOSMDC035S-2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Littelfuse PICOSMDC035S-2RoHS

Manufacturer
MPN
PICOSMDC035S-2
LCSC Part #
C315957
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 6V 350mA 0805
Datasheetpdf iconLittelfuse PICOSMDC035S-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1194$ 0.12
10+$ 0.0956$ 0.96
30+$ 0.0836$ 2.51
100+$ 0.0747$ 7.47
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current350mA
Pitch-
Current - Max100A
Power Dissipation500mW
Trip Current750mA
Height-
Length2mm
Width1.25mm
Time to Trip(Max)-
Resistance @ 25℃350mΩ
Resistance - Post Trip (R1) (Max)1.4Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

PolySwitch surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.

Features

AI Translation
  • RoHS compliant
  • Halogen free (refers to: Br≥900ppm, Cl≥900ppm, Br+Cl≥1500ppm)
  • Broadest range of resettable devices available in the industry
  • Current ratings from 0.05 to 3.1A
  • Voltage ratings from 6V computer and electronic applications to 60V telecom applications
  • Agency recognition: UL, CSA, TÜV
  • Small footprint
  • Fast time-to-trip
  • Low resistance

Applications

AI Translation
  • Computer
  • Portable electronics
  • Multimedia
  • Game machines
  • Telephony and broadband
  • Mobile phones
  • Automotive
  • Industrial controls
  • Battery