Littelfuse K2200GRP
| Manufacturer | |
| MPN | K2200GRP |
| LCSC Part # | C315931 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | Standard Bidirectional SIDACs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on - state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device. SIDACs feature glass - passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments.
Features
AI Translation
- AC Circuit Oriented
- RoHS Compliant
- Triggering Voltage of 79V to 330V
Applications
AI Translation
- Suitable for high voltage power supplies
- natural gas igniters
- high - pressure Sodium lamps
- Xenon flash ignition
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1871 | $ 0.94 |
| 50+ | $ 0.1485 | $ 7.43 |
| 150+ | $ 0.132 | $ 19.80 |
| 500+ | $ 0.1114 | $ 55.70 |
| 2,500+ | $ 0.1022 | $ 255.50 |
| 5,000+ | $ 0.0967 | $ 483.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



