LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG32.7LTR product image
  • CG32.7LTR thumbnail 1
  • CG32.7LTR thumbnail 2
  • CG32.7LTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse CG32.7LTRRoHS

Manufacturer
MPN
CG32.7LTR
LCSC Part #
C315926
Packaging
Through Hole
Customer #
Key Attributes
GDT 2.7kV 5kA 2 POLE TH
Datasheetpdf iconLittelfuse CG32.7LTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5215$ 8.52
10+$ 7.384$ 73.84
30+$ 6.6913$ 200.74
100+$ 6.111$ 611.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Tolerance-
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)2.7kV
Capacitance1.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Littelfuse AC series two-electrode line protectors provide a high degree of surge protection in AC line applications. The two models, AC120 and AC240 are designed for use with 120VAC and 240VAC lines respectively. They are able to extinguish AC follow-on currents of at least 200A. Littelfuse CG3 two electrode high voltage (1.0 - 7.5 KV) devices are designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.

Features

AI Translation
  • Rugged ceramic-metal
  • Available in tape-and-reel packaging
  • Low capacitance (<1.5 pF)
  • Available with or without leads

Applications

AI Translation
  • AC Series:
    • Long branch circuits
    • Power supplies (AC wall outlet)
    • Test equipment
    • Short branch circuits
    • Submersible pumps (at breaker box, computer, etc)
    • Medical electronics
  • CG3 Series:
    • CRT terminals
    • Power supplies
    • CATV equipment
    • Medical electronics
    • Antennas