Littelfuse 0495040.ZXA
| Manufacturer | |
| Mfr. Part # | 0495040.ZXA |
| LCSC Part # | C315885 |
| Package | - |
| Customer # | |
| Key Attributes | JCASE Cartridge Fuses Rated 32V |
| Description | 1kA@32V Cartridge Plug-In Fuse 40A 32V Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
In-Stock:
2,190 
2,190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8508 | $ 0.85 |
10+ | $ 0.6912 | $ 6.91 |
30+ | $ 0.6106 | $ 18.32 |
100+ | $ 0.5301 | $ 53.01 |
500+ | $ 0.4836 | $ 241.80 |
1,000+ | $ 0.4588 | $ 458.80 |
Standard Packaging 2200/Full
| ||
Better price for more quantity?
$