Littelfuse 0438002.WRGT
| Manufacturer | |
| Mfr. Part # | 0438002.WRGT |
| LCSC Part # | C315871 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2A 12VAC/VDC 0603 |
| Description | 2A 12V Fuse Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,180 
2,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0847 | $ 0.85 |
100+ | $ 0.0702 | $ 7.02 |
300+ | $ 0.063 | $ 18.90 |
3,000+ | $ 0.0576 | $ 172.80 |
6,000+ | $ 0.0533 | $ 319.80 |
9,000+ | $ 0.0511 | $ 459.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$