LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD4130-4BCPZ-RL7 product image
Images for reference only

ADI AD4130-4BCPZ-RL7RoHS

Manufacturer
MPN
AD4130-4BCPZ-RL7
LCSC Part #
C31584763
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
Ultra-Low Power, 24-Bit Sigma-Delta ADC with Integrated PGA and FIFO
Datasheetpdf iconADI AD4130-4BCPZ-RL7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.5465$ 14.55
10+$ 14.1141$ 141.14
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-32(5x5)
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)32uA
Voltage - Supply1.71V~3.6V
Number of Channels4
Integral non - linearity-
Clock/OscillatorBuilt-in
Clock Frequency76.8kHz
FeaturesMultiplexers;Built-in temperature sensor;FIFO buffer;Auto calibration;Bipolar power supply
Voltage ReferenceBuilt-in
Resolution(Bits)24;2.4kHz
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Ultra- low current consumption (typical)
  • 32μA continuous conversion mode (gain = 128)
  • 5μA duty cycling mode (ratio = 1/16)
  • 0.5μA standby mode
  • 0.1μA power- down mode
  • Built- in features for system level power savings
  • Current saving duty cycle ratio: 1/4 or 1/16
  • Smart sequencer and per channel configuration minimizes host processor load
  • Deep embedded FIFO minimizes host processor load (depth of 256 samples)
  • Autonomous FIFO interrupt functionality, threshold detection
  • Single supply as low as 1.71V increasing battery length
  • RMS noise: 25 nV rms at 1.17 SPS (gain = 128) - 48 nV/Hz
  • Up to 22 noise free bits (gain = 1)
  • Output data rate: 1.17 SPS to 2.4 kSPS
  • Operates from 1.71V to 3.6V single supply or ± 1.8V split supplies
  • Band gap reference with 15ppm / ℃ maximum drift
  • PGA with rail- to- rail analog input
  • Adaptable sensor interfacing functionality
  • Matched programmable excitation currents for RTDs
  • On- chip bias voltage generator for thermocouples
  • Low- side power switch for bridge transducers
  • Sensor open- wire detection
  • Internal temperature sensor and oscillator
  • Self and system calibration
  • Flexible filter options
  • Simultaneous 50Hz / 60Hz rejection (on selected filter options)
  • General- purpose outputs
  • Diagnostic functionality
  • Crosspoint multiplexed inputs
  • 4 differential/8 pseudo differential inputs
  • 5 MHz SPI (3- wire or 4- wire)
  • Temperature range: - 40℃ to +105℃ (WLCSP), - 40℃ to +125℃ (LFCSP)
  • AD4130- 4 LFCSP pin compatible with AD7124- 4 LFCSP

Applications

AI Translation
  • Smart transmitters
  • Wireless battery and harvester powered sensor nodes
  • Portable instrumentation
  • Temperature measurement: thermocouple, RTD, thermistors
  • Pressure measurement: bridge transducers
  • Healthcare and wearables