C&K V70201MS02QE
| Manufacturer | |
| MPN | V70201MS02QE |
| LCSC Part # | C315678 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 7.36mm | |
| Voltage Rating | 30V | |
| Actuator Color | Red | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3575 | $ 5.36 |
| 10+ | $ 4.6168 | $ 46.17 |
| 30+ | $ 4.1761 | $ 125.28 |
| 100+ | $ 3.7307 | $ 373.07 |
| 500+ | $ 3.5247 | $ 1762.35 |
| 1,000+ | $ 3.4323 | $ 3432.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 7.36mm | |
| Voltage Rating | 30V | |
| Actuator Color | Red | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



