C&K V70114SS05Q
| Manufacturer | |
| MPN | V70114SS05Q |
| LCSC Part # | C315676 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPST |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Circuit | SPST | |
| Switch Height | - | |
| Voltage Rating | 30V | |
| Actuator Color | Red | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5899 | $ 4.59 |
| 10+ | $ 3.9549 | $ 39.55 |
| 30+ | $ 3.578 | $ 107.34 |
| 100+ | $ 3.1964 | $ 319.64 |
| 500+ | $ 3.0203 | $ 1510.15 |
| 1,000+ | $ 2.9415 | $ 2941.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Circuit | SPST | |
| Switch Height | - | |
| Voltage Rating | 30V | |
| Actuator Color | Red | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



