Littelfuse 0422003.MRA
| Manufacturer | |
| MPN | 0422003.MRA |
| LCSC Part # | C3156709 |
| Packaging | SMD,6.3x2.5mm |
| Customer # | |
| Key Attributes | Surface Mount Fuse 3A 125V SMD,6.3x2.5mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.3x2.5mm | |
| Melting I2t | 2.09 | |
| Interrupt Rating | 50A;100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2595 | $ 0.26 |
| 200+ | $ 0.1005 | $ 20.10 |
| 500+ | $ 0.0969 | $ 48.45 |
| 1,000+ | $ 0.0952 | $ 95.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.3x2.5mm | |
| Melting I2t | 2.09 | |
| Interrupt Rating | 50A;100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

