SCHURTER 3402.0004.11
| Manufacturer | |
| MPN | 3402.0004.11 |
| LCSC Part # | C3156597 |
| Packaging | SMD,7.4x3.1mm |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse 100mA 63V SMD,7.4x3.1mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,7.4x3.1mm | |
| Melting I2t | 0.001 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Directly solderable on printed circuit boards
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.315 | $ 1.32 |
| 10+ | $ 1.2863 | $ 12.86 |
| 30+ | $ 1.2688 | $ 38.06 |
| 100+ | $ 1.2497 | $ 124.97 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,7.4x3.1mm | |
| Melting I2t | 0.001 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Directly solderable on printed circuit boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

