CINCH CPL-5232-20-SMA-79
| Manufacturer | |
| MPN | CPL-5232-20-SMA-79 |
| LCSC Part # | C3156306 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.8dB 20dB 2GHz~18GHz SMA RF Directional Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Insertion Loss | 0.8dB | |
| Coupling Factor | 20dB | |
| Frequency Range | 2GHz~18GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SMA miniature series of high performance directional couplers are small, lightweight, ruggedly constructed stripline units that posses inherently low insertion loss and VsWR with high directivity. Units are available in octave frequency bandwidths covering the entire range of 0.5 - 18.0 GHz. SMA miniature series of Ultra - Wideband high performance directional couplers are small, lightweight, components that perform extremely well over multi - octave and Ultra - Wideband frequencys covering the entire range of 0.5 - 18.0 GHz.
Features
- Full Octave Frequency Band Performance
- Low VSWR - High Directivity
- Small Lightweight
- Meets Mil - E - 5400 and Mil - E16400
- Full 0.5 - 18.0 GHz bandwidth units
- Rugged Stripline Construction
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1768.4823 | $ 1768.48 |
| 200+ | $ 1655.7554 | $ 331151.08 |
| 500+ | $ 1597.5671 | $ 798783.55 |
| 1,000+ | $ 1568.8149 | $ 1568814.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Insertion Loss | 0.8dB | |
| Coupling Factor | 20dB | |
| Frequency Range | 2GHz~18GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SMA miniature series of high performance directional couplers are small, lightweight, ruggedly constructed stripline units that posses inherently low insertion loss and VsWR with high directivity. Units are available in octave frequency bandwidths covering the entire range of 0.5 - 18.0 GHz. SMA miniature series of Ultra - Wideband high performance directional couplers are small, lightweight, components that perform extremely well over multi - octave and Ultra - Wideband frequencys covering the entire range of 0.5 - 18.0 GHz.
Features
- Full Octave Frequency Band Performance
- Low VSWR - High Directivity
- Small Lightweight
- Meets Mil - E - 5400 and Mil - E16400
- Full 0.5 - 18.0 GHz bandwidth units
- Rugged Stripline Construction
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

