Anatech Electronics Inc. AE745L9115
| Manufacturer | |
| MPN | AE745L9115 |
| LCSC Part # | C3156284 |
| Packaging | - |
| Customer # | |
| Key Attributes | 745 MHz Lowpass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Low Pass | |
| Insertion Loss | 1.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Cutoff frequency: 745 MHz
- Passband insertion loss: ≤ 1.5 dB
- Return loss: ≥ 14 dB
- Rejection: 50 dB from 1200 - 9000 MHz
- Rejection 2: 40 dB from 9000 - 18000 MHz
- Power handling: 50 dBm max
- Mounting: Threaded mounting holes
- Connector type: N(F)/N(M)
- Dimensions: 1.0×1.0×0.9
- Operating temperature: 55°C to +95°C
- Storage temperature: -55°C to +95°C
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1148.6716 | $ 1148.67 |
| 200+ | $ 444.521 | $ 88904.20 |
| 500+ | $ 428.8999 | $ 214449.95 |
| 1,000+ | $ 421.1804 | $ 421180.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Low Pass | |
| Insertion Loss | 1.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Cutoff frequency: 745 MHz
- Passband insertion loss: ≤ 1.5 dB
- Return loss: ≥ 14 dB
- Rejection: 50 dB from 1200 - 9000 MHz
- Rejection 2: 40 dB from 9000 - 18000 MHz
- Power handling: 50 dBm max
- Mounting: Threaded mounting holes
- Connector type: N(F)/N(M)
- Dimensions: 1.0×1.0×0.9
- Operating temperature: 55°C to +95°C
- Storage temperature: -55°C to +95°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

