Anatech Electronics Inc. AB917B1155
| Manufacturer | |
| MPN | AB917B1155 |
| LCSC Part # | C3156205 |
| Packaging | - |
| Customer # | |
| Key Attributes | 917 MHz Cavity Bandpass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 3dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This cavity bandpass filter features a center frequency of 917 MHz, bandwidth of 10 MHz, input/output impedance of 50 ohms, passband range of 912 - 922 MHz, maximum passband insertion loss of 3 dB, passband ripple less than 0.2 dB, passband return loss greater than 16 dB, rejection greater than 75 dB in the 852 - 896 MHz band, rejection greater than 75 dB in the 931 - 952 MHz band, and power handling capability of 20 watts. It is mounted via threaded mounting holes, with N-type female connectors, and dimensions of 140×80×53 mm. Operating temperature range is -20 to +70°C, storage temperature range is -55 to +95°C, shock resistance of 20 G at 11 ms, and vibration of 20 G over 5 - 200 MHz.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 640.4866 | $ 640.49 |
| 200+ | $ 599.6615 | $ 119932.30 |
| 500+ | $ 578.5868 | $ 289293.40 |
| 1,000+ | $ 568.1735 | $ 568173.50 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 3dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This cavity bandpass filter features a center frequency of 917 MHz, bandwidth of 10 MHz, input/output impedance of 50 ohms, passband range of 912 - 922 MHz, maximum passband insertion loss of 3 dB, passband ripple less than 0.2 dB, passband return loss greater than 16 dB, rejection greater than 75 dB in the 852 - 896 MHz band, rejection greater than 75 dB in the 931 - 952 MHz band, and power handling capability of 20 watts. It is mounted via threaded mounting holes, with N-type female connectors, and dimensions of 140×80×53 mm. Operating temperature range is -20 to +70°C, storage temperature range is -55 to +95°C, shock resistance of 20 G at 11 ms, and vibration of 20 G over 5 - 200 MHz.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

