Anatech Electronics Inc. AB912B1156
| Manufacturer | |
| MPN | AB912B1156 |
| LCSC Part # | C3156080 |
| Packaging | - |
| Customer # | |
| Key Attributes | 907-917 MHz Cavity Bandpass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 3dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This cavity bandpass filter has a center frequency of 912 MHz, a bandwidth of 10 MHz, and an input/output impedance of 50 ohms. The passband spans 907 – 917 MHz, with a maximum passband insertion loss of 3 dB, passband ripple less than 0.2 dB, and passband return loss greater than 16 dB. Rejection exceeds 75 dB in the 847 – 891 MHz range and greater than 75 dB in the 926 – 947 MHz range. Power handling capability is 20 W. Mounting is via threaded mounting holes, with N-type female connectors, and dimensions of 140×80×53 mm. The operating temperature range is -20°C to +70°C, and the storage temperature range is -55°C to +95°C. The filter can withstand shock of 20 G at 11 ms and vibration of 20 G over 5 – 200 MHz.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 503.9683 | $ 503.97 |
| 200+ | $ 471.8435 | $ 94368.70 |
| 500+ | $ 455.2613 | $ 227630.65 |
| 1,000+ | $ 447.0681 | $ 447068.10 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 3dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This cavity bandpass filter has a center frequency of 912 MHz, a bandwidth of 10 MHz, and an input/output impedance of 50 ohms. The passband spans 907 – 917 MHz, with a maximum passband insertion loss of 3 dB, passband ripple less than 0.2 dB, and passband return loss greater than 16 dB. Rejection exceeds 75 dB in the 847 – 891 MHz range and greater than 75 dB in the 926 – 947 MHz range. Power handling capability is 20 W. Mounting is via threaded mounting holes, with N-type female connectors, and dimensions of 140×80×53 mm. The operating temperature range is -20°C to +70°C, and the storage temperature range is -55°C to +95°C. The filter can withstand shock of 20 G at 11 ms and vibration of 20 G over 5 – 200 MHz.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

