LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AE1370B11585 product image
Images for reference only

Anatech Electronics Inc. AE1370B11585RoHS

Manufacturer
MPN
AE1370B11585
LCSC Part #
C3156037
Packaging
-
Customer #
Key Attributes
1370 MHz Cavity Bandpass Filter
Datasheetpdf iconAnatech Electronics Inc. AE1370B11585
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1531.0878$ 1531.09
200+$ 592.5105$ 118502.10
500+$ 571.6881$ 285844.05
1,000+$ 561.3995$ 561399.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerAnatech Electronics Inc.
Packaging-
Type of FilterBandpass
Insertion Loss1.8dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Center Frequency: 1370 MHz
  • Passband: 1350 - 1390 MHz
  • Insertion Loss: 1.8 dB max at 1370 MHz
  • Return Loss: 18 dB min
  • Rejection: 60 dB at 310 - 390 MHz
  • Rejection: 80 dB at 1445 - 1530 MHz
  • Rejection: 40 dB at 1030 - 1090 MHz
  • Rejection: 90 dB at 1575 MHz ± 10 MHz
  • Rejection: 30 dB for all unspecified bands up to 2.8 GHz
  • RF Power: 8 W
  • Mounting: Threaded Mounting Holes
  • Connector Type: SMA Female
  • Dimensions: 4.70×3.25×1.90 inches
  • Operating Temperature: -45 to +85℃
  • Storage Temperature: -55 to +95℃
  • Shock: 20 G, 11ms
  • Vibration: 20 G, 5 to 200 Hz