LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AE456B11159 product image
Images for reference only

Anatech Electronics Inc. AE456B11159RoHS

Manufacturer
MPN
AE456B11159
LCSC Part #
C3155832
Packaging
-
Customer #
Key Attributes
456.5 MHz Cavity Bandpass Filter
Datasheetpdf iconAnatech Electronics Inc. AE456B11159
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 738.9198$ 738.92
200+$ 691.8198$ 138363.96
500+$ 667.5074$ 333753.70
1,000+$ 655.4934$ 655493.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerAnatech Electronics Inc.
Packaging-
Type of FilterBandpass
Insertion Loss1dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Center Frequency: 456.5MHz
  • Bandwidth: 11MHz
  • Passband: 451 - 462MHz
  • Insertion Loss: 1.0dB max
  • VSWR: 1.4:1 max
  • Rejection: >60dB at 415 - 425MHz
  • Power Handling: 20W
  • Connector Type: UHF (F)
  • Dimensions: 3.61×3.61×2.92 inches
  • Operating Temperature: -30℃ to +750℃
  • Storage Temperature: -30℃ to +850℃