Anatech Electronics Inc. AB2350B1256
| Manufacturer | |
| Mfr. Part # | AB2350B1256 |
| LCSC Part # | C3155762 |
| Package | - |
| Customer # | |
| Key Attributes | 2350 MHz Cavity Bandpass Filter |
| Description | 1dB RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 842.7461 | $ 842.75 |
200+ | $ 789.0284 | $ 157805.68 |
500+ | $ 761.2981 | $ 380649.05 |
1,000+ | $ 747.5981 | $ 747598.10 |
Standard Packaging 1/Full
Box | ||