Anatech Electronics Inc. AB10700B1324
| Manufacturer | |
| Mfr. Part # | AB10700B1324 |
| LCSC Part # | C3155756 |
| Package | - |
| Customer # | |
| Key Attributes | 10700 MHz Cavity Bandpass Filter |
| Description | 1.5dB RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 659.8294 | $ 659.83 |
200+ | $ 617.7702 | $ 123554.04 |
500+ | $ 596.0603 | $ 298030.15 |
1,000+ | $ 585.3325 | $ 585332.50 |
Standard Packaging 1/Full
Box | ||