Anatech Electronics Inc. AE195B11149
| Manufacturer | |
| MPN | AE195B11149 |
| LCSC Part # | C3155646 |
| Packaging | - |
| Customer # | |
| Key Attributes | 195 MHz Bandpass Filter |
| Description | 2.5dB RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 370.8094 | $ 370.81 |
200+ | $ 347.1733 | $ 69434.66 |
500+ | $ 334.9712 | $ 167485.60 |
1,000+ | $ 328.9429 | $ 328942.90 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$