LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AB2250B1153 product image
Images for reference only

Anatech Electronics Inc. AB2250B1153RoHS

Manufacturer
MPN
AB2250B1153
LCSC Part #
C3155596
Packaging
-
Customer #
Key Attributes
2200-2300MHz Cavity Bandpass Filter
Datasheetpdf iconAnatech Electronics Inc. AB2250B1153
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 879.7709$ 879.77
200+$ 823.6925$ 164738.50
500+$ 794.7454$ 397372.70
1,000+$ 780.4418$ 780441.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerAnatech Electronics Inc.
Packaging-
Relative Bandwidth-
Impedance50Ω
Frequency - Center-
Type of FilterBandpass
Cut-Off Frequency-
Attenuation-
Operating Temperature-20℃~+55℃
Insertion Loss0.8dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Passband: 2200 - 2300MHz
  • Passband Insertion Loss: ≤0.8dB
  • Passband Ripple: ≤0.4dB
  • Passband Return Loss: ≥19dB
  • Rejection: ≥95dB@DC - 2120MHz
  • Rejection 2: ≥95dB@2400 - 4000MHz
  • Power Handling: 40W (CW)
  • Input/Output Impedance: 50 Ohms
  • Connector Type: N Female/N Female
  • Dimensions: 4.57×2.52×1.58 inches
  • Operating Temperature: -20°C to +55°C
  • Storage Temperature: -65°C to +95°C
  • Shock: 20G, Sine Wave, 11ms
  • Vibration: 10G, 10 - 2000Hz
  • Relative Humidity: 0.95%
  • Environmental Sealing: IP65