Anatech Electronics Inc. AE564B11153
| Manufacturer | |
| MPN | AE564B11153 |
| LCSC Part # | C3155572 |
| Packaging | - |
| Customer # | |
| Key Attributes | 564 MHz Cavity Bandpass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | 564MHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -45℃~+85℃ | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency: 564 MHz
- Bandwidth: 52.4 MHz
- Passband: 537.6 - 590.0 MHz
- Insertion Loss at Center Frequency: 1.0 dB max
- Insertion Loss at Passband Edges (537.6 and 590.0): 2.0 dB max
- Rejection: >25 dB at 534.6 MHz, >25 dB at 593.0 MHz
- Ultimate Rejection: 20 dB min
- Connector Type: N-Type (F)
- Dimensions: 6.24×3.25×3.08 inches
- Operating Temperature: -45°C to +850°C
- Storage Temperature: -55°C to +950°C
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 883.1983 | $ 883.20 |
| 200+ | $ 826.9018 | $ 165380.36 |
| 500+ | $ 797.841 | $ 398920.50 |
| 1,000+ | $ 783.482 | $ 783482.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | 564MHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -45℃~+85℃ | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency: 564 MHz
- Bandwidth: 52.4 MHz
- Passband: 537.6 - 590.0 MHz
- Insertion Loss at Center Frequency: 1.0 dB max
- Insertion Loss at Passband Edges (537.6 and 590.0): 2.0 dB max
- Rejection: >25 dB at 534.6 MHz, >25 dB at 593.0 MHz
- Ultimate Rejection: 20 dB min
- Connector Type: N-Type (F)
- Dimensions: 6.24×3.25×3.08 inches
- Operating Temperature: -45°C to +850°C
- Storage Temperature: -55°C to +950°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

