Anatech Electronics Inc. AE23000B11559
| Manufacturer | |
| MPN | AE23000B11559 |
| LCSC Part # | C3155442 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20-26 GHz Cavity Band Pass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 23GHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 55dB | |
| Operating Temperature | -45℃~+85℃ | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 661.3874 | $ 661.39 |
| 200+ | $ 619.2286 | $ 123845.72 |
| 500+ | $ 597.4666 | $ 298733.30 |
| 1,000+ | $ 586.7152 | $ 586715.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

