LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AE512B11151 product image
Images for reference only

Anatech Electronics Inc. AE512B11151RoHS

Manufacturer
MPN
AE512B11151
LCSC Part #
C3155425
Packaging
-
Customer #
Key Attributes
512 MHz Cavity Bandpass Filter
Datasheetpdf iconAnatech Electronics Inc. AE512B11151
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 910.1654$ 910.17
200+$ 852.1496$ 170429.92
500+$ 822.2024$ 411101.20
1,000+$ 807.4057$ 807405.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerAnatech Electronics Inc.
Packaging-
Type of FilterBandpass
Insertion Loss1.5dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Center Frequency: 512 MHz
  • Bandwidth: 49.5 MHz
  • Passband: 488 - 537.5 MHz
  • Insertion Loss: 1.5 dB max at center frequency, 2.5 dB max at 488 MHz and 537.5 MHz
  • VSWR: 1.5:1
  • Attenuation: > 20 dB at 485 MHz, > 20 dB at 540.5 MHz
  • Connector Type: N-type (F)
  • Dimensions: 7.64×2.95×2.36 inches
  • Operating Temperature: -30℃ to +750℃
  • Storage Temperature: -30℃ to +850℃