Anatech Electronics Inc. AE1950B11529
| Manufacturer | |
| MPN | AE1950B11529 |
| LCSC Part # | C3155349 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1950MHz Cavity Band Pass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency (CF): 1950 MHz
- Bandwidth: 60 MHz
- Passband: 1920 - 1980 MHz
- Insertion Loss: 1.0 dB max
- Return Loss: 15 dB min
- Rejection at 1895 MHz: 80 dB max
- Rejection at 2005 MHz: 80 dB max
- Power Handling: 50 W
- Connector Type: N-type (F)
- Dimensions: 6.70 × 2.80 × 1.65 inches
- Operating Temperature: -40°C to +70°C
- Storage Temperature: -55°C to +85°C
- Shock: 20g, 11 ms duration
- Vibration: 20 G, 5 to 200 Hz
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1305.4529 | $ 1305.45 |
| 200+ | $ 505.1937 | $ 101038.74 |
| 500+ | $ 487.4387 | $ 243719.35 |
| 1,000+ | $ 478.6669 | $ 478666.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency (CF): 1950 MHz
- Bandwidth: 60 MHz
- Passband: 1920 - 1980 MHz
- Insertion Loss: 1.0 dB max
- Return Loss: 15 dB min
- Rejection at 1895 MHz: 80 dB max
- Rejection at 2005 MHz: 80 dB max
- Power Handling: 50 W
- Connector Type: N-type (F)
- Dimensions: 6.70 × 2.80 × 1.65 inches
- Operating Temperature: -40°C to +70°C
- Storage Temperature: -55°C to +85°C
- Shock: 20g, 11 ms duration
- Vibration: 20 G, 5 to 200 Hz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

