Anatech Electronics Inc. AE3550B11506
| Manufacturer | |
| MPN | AE3550B11506 |
| LCSC Part # | C3155258 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3550MHz Cavity Band Pass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency (CF): 3550 MHz
- Bandwidth: 80 (3510 - 3590) MHz
- Insertion Loss: 1.0 dB max
- Intermodulation Products: -135 dBc min
- Return Loss: 18 dB min
- Rejection at 3448 MHz: 70 dB min
- Rejection at 3652 MHz: 70 dB min
- Power Handling: 250 W
- Dimensions: 5.04×2.44×1.65 inches
- Operating Temperature: -40 to +70°C
- Storage Temperature: -55 to +95°C
- Shock: 20 G, 11 ms
- Vibration: 20 G, 5 to 200 Hz
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 991.4001 | $ 991.40 |
| 200+ | $ 928.2061 | $ 185641.22 |
| 500+ | $ 895.5868 | $ 447793.40 |
| 1,000+ | $ 879.4691 | $ 879469.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency (CF): 3550 MHz
- Bandwidth: 80 (3510 - 3590) MHz
- Insertion Loss: 1.0 dB max
- Intermodulation Products: -135 dBc min
- Return Loss: 18 dB min
- Rejection at 3448 MHz: 70 dB min
- Rejection at 3652 MHz: 70 dB min
- Power Handling: 250 W
- Dimensions: 5.04×2.44×1.65 inches
- Operating Temperature: -40 to +70°C
- Storage Temperature: -55 to +95°C
- Shock: 20 G, 11 ms
- Vibration: 20 G, 5 to 200 Hz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

