Anatech Electronics Inc. AE2350B11562
| Manufacturer | |
| MPN | AE2350B11562 |
| LCSC Part # | C3155174 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2350MHz Cavity Band Pass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency: 2350 MHz
- Bandwidth: 300 MHz
- Passband: 2200 - 2500 MHz
- Passband Insertion Loss: ≤1.0 dB
- Passband Return Loss: ≥15 dB
- Rejection 1: ≥40 dBc@2100 MHz
- Rejection 2: ≥40 dBc@2600 MHz
- Rejection 3: ≥90 dBc@4400 - 8000 MHz
- Power Handling: 25 W
- Input/Output Impedance: 50 Ohms
- Mounting: 4-40 Threaded Holes
- Connector Type: SMA Female
- Dimensions: 5.22 × 0.99 × 0.95 inches
- Operating Temperature: -45°C ~ +85°C
- Storage Temperature: -55°C ~ +95°C
- Altitude: 35000 ft
- Shock: 20 G, 11 ms
- Vibration: 20 G, 5 ~ 200 Hz
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 640.4866 | $ 640.49 |
| 200+ | $ 599.6615 | $ 119932.30 |
| 500+ | $ 578.5868 | $ 289293.40 |
| 1,000+ | $ 568.1735 | $ 568173.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency: 2350 MHz
- Bandwidth: 300 MHz
- Passband: 2200 - 2500 MHz
- Passband Insertion Loss: ≤1.0 dB
- Passband Return Loss: ≥15 dB
- Rejection 1: ≥40 dBc@2100 MHz
- Rejection 2: ≥40 dBc@2600 MHz
- Rejection 3: ≥90 dBc@4400 - 8000 MHz
- Power Handling: 25 W
- Input/Output Impedance: 50 Ohms
- Mounting: 4-40 Threaded Holes
- Connector Type: SMA Female
- Dimensions: 5.22 × 0.99 × 0.95 inches
- Operating Temperature: -45°C ~ +85°C
- Storage Temperature: -55°C ~ +95°C
- Altitude: 35000 ft
- Shock: 20 G, 11 ms
- Vibration: 20 G, 5 ~ 200 Hz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

