Radiall R434412001
| Manufacturer | |
| Mfr. Part # | R434412001 |
| LCSC Part # | C3155142 |
| Package | - |
| Customer # | |
| Key Attributes | 2 WAYS POWER DIVIDER 4.2 - 6GHZ |
| Description | 4.2GHz~6GHz 0.3dB RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Radiall | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1862.2821 | $ 1862.28 |
200+ | $ 720.679 | $ 144135.80 |
500+ | $ 695.3526 | $ 347676.30 |
1,000+ | $ 682.8376 | $ 682837.60 |
Standard Packaging 5/Full
Bag | ||